30KPA43CA

Littelfuse
576-30KPA43CA
30KPA43CA

制造商:

说明:
ESD保护二极管/TVS二极管 TVS Hi Power Diode 30KPA Axial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: ESD保护二极管/TVS二极管
RoHS:  
Bidirectional
1 Channel
43 V
Axial
73 V
48 V
P600-2
415.1 A
30 kW
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
30KPA
Reel
Cut Tape
商标: Littelfuse
Pd-功率耗散: 8 W
工厂包装数量: 800
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 2.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536300000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

燃油/混合动力军用无人机系统

Littelfuse 燃油/混合动力军用无人机 (UAV) 系统提供 电源转换和直流总线、配电以及充电器/地面电源解决方案。这些系统支持电源转换和直流总线,配有可将交流线路转换为直流线路的整流器二极管。  燃油/混合动力军用无人机 (UAV) 系统 为半导体开关、浪涌保护和整流应用提供 TVS二极管、保险丝和MOSFET。这些系统提供符合AEC-Q/MIL标准的各类产品。典型应用包括情报、监视和侦察(ISR)、军事和边境监视。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

瞬态电压抑制器 (TVS) 二极管

Littelfuse TVS(瞬态电压抑制器)二极管是一系列电路保护产品,用于保护电路免受瞬变和过压威胁,如EFT(电快速瞬变)和ESD(静电放电)。雷击、电感负载式开关和ESD会导致数据线路和电路上的传输产生过大的电应力。TVS二极管产品组合有多种表面贴装和通孔电路板安装型号,包括分别高达20kA和30kW的高峰值脉冲电流和峰值脉冲功率选项。Littelfuse TVS二极管受到青睐的原因是响应速度快(低箝位电压)、电容值低、泄漏电流小。TVS二极管有单向(单极)和双向(双极)两种电路配置。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
704
预期 2026/10/27
800
预期 2026/12/1
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥208.4398 ¥208.44
¥156.9118 ¥1,569.12
¥144.5044 ¥7,225.22
¥136.3119 ¥13,631.19
¥127.2945 ¥63,647.25
整卷卷轴(请按800的倍数订购)
¥127.2945 ¥101,835.60