314007

Littelfuse
5760-14007
314007

制造商:

说明:
保险丝管 - Use 576-0314007.H

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: 保险丝管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
314
Ceramic Fuses
7 A
Fast Blow
3AB (6.3 mm x 32 mm)
250 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
18.7 mOhms
主体类型: Cylindrical
商标: Littelfuse
直径: 6.35 mm
指示器型式: Without Indicator
长度: 31.75 mm
产品类型: Axial Lead and Cartridge Fuse
子类别: Fuses
单位重量: 2.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This Stock Number has been replaced as of the February,
2005, catalog. The replacement Mouser Stock Number is
listed in the Description field. This new Mouser Stock
Number represents the same Littelfuse Part.

With the addition of over 15,000 Littelfuse part numbers to
the Mouser System and website, all of the Mouser Stock
Numbers for Littelfuse have been updated to reflect the
unique factory callout for each of these items.

This Stock Number may still be ordered from Mouser until
such time as any available stock is depleted. Once any
stock is gone please order the item shown in the
Description Field.

If you require more than what is available in this item, or
if you require any other assistance, please contact a
Mouser Technical Sales Representative.



5-1104-1

合规代码
CNHTS:
8536100000
USHTS:
8535100040
TARIC:
8535100000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存: