38315000410

Littelfuse
576-38315000410
38315000410

制造商:

说明:
带引线的保险丝——通孔型 300V UL TL TR5 SL 5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 带引线的保险丝——通孔型
RoHS:  
383
PCB Mount Fuses
5 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
50 A
Radial
TR5
- 65 C
+ 125 C
Bulk
商标: Littelfuse
直径: 8.5 mm
指示器型式: Without Indicator
长度: 8 mm
产品类型: PCB Mount Fuse
工厂包装数量: 1000
子类别: Fuses
商标名: TR5
类型: Specialty Fuses
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

保险丝和配件

Littelfuse 提供了用于汽车、电子产品及工业应用的全套保险丝、保险丝支架和保险丝配件。
了解更多

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

383系列径向引线保险丝

Littelfuse 383系列径向引线保险丝属于TR5®延时型保险丝系列,其设计符合IEC 60127-3标准。这些通过国际认证的抗振保险丝采用防冲击外壳,最大额定电压为300V。383系列可以直接焊接或与插入式保险丝座一起使用,包含额定电流为1A至10A的各种型号。该Littelfuse热塑性保险丝系列适用于电子镇流器以及PCB空间受限的设计,还可作为LED照明应用中的交流线路保险丝。

TE5®/TRE5®保险丝

Littelfuse TE5®/TRE5®保险丝具有0.4A至10A工作电流范围、65V至300V最大电压和-40°C至+85°C工作温度范围。TR5系列不含铅,占用较少PCB空间,采用防触电外壳。TE5系列包含延时型、快熔型、瞬变耐受型和浪涌保护器保险丝。

库存量: 718

库存:
718 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
数量大于718的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.8086 ¥13.81
¥11.4921 ¥57.46
¥10.5881 ¥105.88
¥8.7688 ¥438.44
¥8.0908 ¥809.08
¥7.2659 ¥1,816.48
¥6.7122 ¥3,356.10
¥6.441 ¥6,441.00

备用包装

制造商零件编号:
包装:
Ammo Pack
供货情况:
库存量
单价:
¥15.3906
最小:
1