5KP100A-B

Littelfuse
576-5KP100A-B
5KP100A-B

制造商:

说明:
ESD保护二极管/TVS二极管 TVS Hi-Power Axial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: ESD保护二极管/TVS二极管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Axial
162 V
123 V
P600-2
31.5 A
5 kW
+ 175 C
TVS Diodes
5KP
Bulk
商标: Littelfuse
工厂包装数量: 100
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 2.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

消费级无人机系统

Littelfuse消费级无人机系统提供电池充电器、电池系统和有效载荷系统的解决方案。这些系统提供SCHOTTKY二极管用于输出整流/反向阻断,TVS二极管用于防止电压瞬变的二次保护,以及保险丝用于保护功率级免受过电流的影响。该系统可为消费级无人机提供USB-C®接口,支持5V至48V的电压范围,最大功率可达240W(典型功率为100W至140W),并为<60V的电池提供保护功能。典型应用包括摄影/视频、FPV竞速和休闲飞行。

无人机子系统

Littelfuse 无人机子系统提供USB-C PD和锂离子电池充电器、电池组系统和BLDC电机的解决方案。这些子系统提供各种功能的保险丝,包括AC输入过电流保护和故障隔离、电池和下游控制器的保护、电池组、线路和控制器的保护。无人机子系统提供TVS二极管,用于主要侧开关瞬态抑制和电池监控IC感知线输入过电压保护。这些子系统适用于各种无人机,包括玩具、相机、第一人称视角(FPV)、企业、工业、情报、监视和侦察(ISR)、检查/测绘、农业和重型升力无人机。典型应用包括快递/物流、公共安全、边境监控和军事。

商用与战术无人机系统

Littelfuse 商用和战术无人机系统 提供锂离子电池保护、电池充电器和电源分配解决方案。这些系统提供用于输入保护/过电流保险丝、用于半导体开关的MOSFET和用于DC输出瞬态/浪涌保护的TVS二极管。商用和战术无人机系统提供>60V的电池保护,并提供主电池组故障隔离、电池断开/电源路径控制(预充电支持)和分支电路过电流。典型应用包括情报、监视和侦察(ISR)、军事、边境监视、农业、交付/物流、检查和公共安全。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

瞬态电压抑制器 (TVS) 二极管

Littelfuse TVS(瞬态电压抑制器)二极管是一系列电路保护产品,用于保护电路免受瞬变和过压威胁,如EFT(电快速瞬变)和ESD(静电放电)。雷击、电感负载式开关和ESD会导致数据线路和电路上的传输产生过大的电应力。TVS二极管产品组合有多种表面贴装和通孔电路板安装型号,包括分别高达20kA和30kW的高峰值脉冲电流和峰值脉冲功率选项。Littelfuse TVS二极管受到青睐的原因是响应速度快(低箝位电压)、电容值低、泄漏电流小。TVS二极管有单向(单极)和双向(双极)两种电路配置。

5kW 5KP Transient Voltage Suppression Diodes

Littelfuse 5kW 5KP Transient Voltage Suppression Diodes are designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events. These diodes offer 5kW peak pulse capability at 10µs x 1000µs waveform. Littelfuse 5kW 5KP Transient Voltage Suppression Diodes are axial leaded, halogen free, and RoHS compliant. The diodes are ideal for the protection of I/O interfaces, Vcc bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥29.3687
最小:
1