5KP200A-HR

Littelfuse
576-5KP200A-HR
5KP200A-HR

制造商:

说明:
ESD保护二极管/TVS二极管 200Vso 222VAC 15A UNI-DIRECT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: ESD保护二极管/TVS二极管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Unidirectional
200 V
Axial
329.2 V
246 V
P600-2
15.5 A
5 kW
- 55 C
+ 175 C
TVS Diodes
5KP-HR
Reel
商标: Littelfuse
Ipp - 峰值脉冲电流: 15.5 A
工厂包装数量: 800
子类别: ESD Protection Diodes / TVS Diodes
单位重量: 2.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

瞬态电压抑制器 (TVS) 二极管

Littelfuse TVS(瞬态电压抑制器)二极管是一系列电路保护产品,用于保护电路免受瞬变和过压威胁,如EFT(电快速瞬变)和ESD(静电放电)。雷击、电感负载式开关和ESD会导致数据线路和电路上的传输产生过大的电应力。TVS二极管产品组合有多种表面贴装和通孔电路板安装型号,包括分别高达20kA和30kW的高峰值脉冲电流和峰值脉冲功率选项。Littelfuse TVS二极管受到青睐的原因是响应速度快(低箝位电压)、电容值低、泄漏电流小。TVS二极管有单向(单极)和双向(双极)两种电路配置。

High Reliability TVS Diodes

Littelfuse High-Reliability TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse High-Reliability TVS Diodes have excellent clamping capability and low incremental surge resistance. Their plastic package has a UL flammability 94V-0 rating, and the diodes are lead free, tin plated, halogen free, and RoHS compliant. These TVS diodes are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronics applications.

5KP-HR和5KP-HRA TVS二极管

Littelfuse 5KP-HR和5KP-HRA TVS二极管专门设计用于保护敏感电子设备,使其免受雷电和其他瞬态电压事件引起的瞬态电压损害。这些器件非常适合用于保护I/O接口、VCC总线和其他用于电信、电脑、工业和消费电子应用的易损电路。

供货情况

库存: