80413150000

Littelfuse
576-80413150000
80413150000

制造商:

说明:
带引线的保险丝——通孔型 250V IEC TL LL 3.15A TE7

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 带引线的保险丝——通孔型
RoHS:  
804
PCB Mount Fuses
3.15 A
250 VAC
Time Delay / Slow Blow
Leaded Fuses
250 VDC
150 A
Radial
TE7
- 40 C
+ 125 C
23 mOhms
Reel
商标: Littelfuse
高度: 6.4 mm
指示器型式: Without Indicator
长度: 12.4 mm
产品类型: PCB Mount Fuse
工厂包装数量: 1000
子类别: Fuses
商标名: TE7
类型: Specialty Fuses
宽度: 9.2 mm
单位重量: 40 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

804系列超小型保险丝

Littelfuse 804系列超小型保险丝是一款设计用于过流保护的TE UMF(通用模块化保险丝)、TT时滞型保险丝。该保险丝额定电压为250V,其设计符合IEC 60127-4标准,采用7.5mm间距、降低PCB空间要求,符合RoHS指令、无铅、无卤。Littelfuse 804系列超小型保险丝可直接焊接或插入,位于防冲击外壳内,内阻低,防振,具有出色的分断能力和涌入电流保护功能。应用于电池充电器、消费类电子产品、电源和工业控制器。
了解更多

供货情况

库存:
无库存
生产周期:
23 周 预计工厂生产时间。
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥20.9276 ¥20,927.60