80715000000

Littelfuse
576-80715000000
80715000000

制造商:

说明:
带引线的保险丝——通孔型 300V IEC TL 5A TE7

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 带引线的保险丝——通孔型
RoHS:  
807
PCB Mount Fuses
5 A
300 VAC
Time Delay / Slow Blow
Leaded Fuses
300 VDC
100 A
Radial
TE7
- 40 C
+ 125 C
13.8 mOhms
Reel
Cut Tape
商标: Littelfuse
高度: 9.2 mm
指示器型式: Without Indicator
长度: 12.4 mm
产品类型: PCB Mount Fuse
工厂包装数量: 1000
子类别: Fuses
商标名: TE7
类型: Specialty Fuses
宽度: 6.4 mm
单位重量: 33 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

807 Series TE7 Time Lag Radial Leaded Fuses

Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses are subminiature fuses designed to provide overcurrent protection on AC circuits up to 300V. These fuses feature the highest inrush current withstand capability and breaking capacity. Designed in accordance with IEC 60127-4, the 807 series offers a broad current rating of 800mA to 6.3A, low internal resistance, and a wide operating temperature range of -40°C to +125°C, providing robust performance and reliable protection in ultra-high ambient temperatures. The shock-safe casing ensures no physical damage during high-frequency vibration. Littelfuse 807 Series TE7 Time Lag Radial Leaded Fuses offer a high interrupting rating. High nominal melting I2t, and small 7.5mm pitch. These fuses are ideal for ballast lighting, commercial LED lighting, battery chargers, and more. 

库存量: 1,053

库存:
1,053 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥41.4371 ¥41.44
¥38.6234 ¥193.12
¥35.9792 ¥359.79
¥29.2783 ¥1,463.92
¥24.2385 ¥2,423.85
¥23.3232 ¥5,830.80
¥20.1818 ¥10,090.90
整卷卷轴(请按1000的倍数订购)
¥18.193 ¥18,193.00