P1101DF-1E

Littelfuse
576-P1101DF-1E
P1101DF-1E

制造商:

说明:
晶闸管浪涌保护器件 - TSPD FVSP 95V 30A SOIC 8L RoHS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
RoHS:  
150 mA
SMD/SMT
SOIC-8
Reel
商标: Littelfuse
电流额定值: 1 A
产品类型: TSPDs
系列: PxxxxDF-1E
工厂包装数量: 2500
子类别: Thyristors
商标名: SIDACtor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

Pxxx1DF-1/Pxxx1DF-1E SIDACtor®晶闸管

Littelfuse Pxxx1DF-1Pxxx1DF-1E SIDACtor®保护晶闸管为MS-012封装、固定电压单端口系列装置,设计用于保护敏感的SLIC(用户线路接口电路)免受过电压瞬变的破坏。Littelfuse PxxxDF-1E晶闸管为增强型装置,具有针对正电压浪涌的集成快速开关二极管的特点。Pxxx1DF-1PxxxDF-1E系列针对负电压浪涌均采用了固定电压切换装置,从而提供单端口保护。正浪涌通过增强开关二极管流向接地参考。这些Littelfuse晶闸管与工业标准可编程SO-8 SLIC保护器引脚到引脚地兼容。
了解更多

SLIC SIDACtor保护型晶闸管

Littelfuse SLIC SIDACtor®保护型晶闸管 重点解决SLIC(用户线路接口电路)芯片组的保护需求。 这些元件提供固定电压和Battrax®电池跟踪保护解决方案,能够保护SLIC设备免受雷击和交流电源交叉引起的瞬变损坏。SLIC系列提供过电压保护解决方案,有助于应用符合Telcordia GR-1089第4版,以及ITU-T建议K.20、K.21、K.44和K.45。

P-1DF-1E SLIC SIDACtor Protection Thyristors

Littelfuse P-1DF-1E Fixed Voltage Single Port Thyristors are SIDACtor® devices designed to protect sensitive SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. The components provide single-port protection using a fixed voltage switching device for negative surges. Positive surges are routed through internal diodes to a ground reference. The MS-012 packaged thyristors are pin-to-pin compatible with the industry standard programmable SO-8 SLIC protectors. Surge capability does not degrade after multiple surge events within limit. The MS-013 package thyristors feature low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-1DF-1E Thyristors are RoHS compliant and lead-free.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 10000   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥6.2941 ¥62,941.00