P1701Q22CLRP

Littelfuse
576-P1701Q22CLRP
P1701Q22CLRP

制造商:

说明:
晶闸管浪涌保护器件 - TSPD 160V 500A SIDACtor Uni

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
RoHS:  
150 mA
SMD/SMT
QFN-2
Reel
商标: Littelfuse
电流额定值: 2.2 A
产品类型: TSPDs
系列: Q2L C-Rated SLIC
工厂包装数量: 5000
子类别: Thyristors
商标名: SIDACtor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

P-Q22CLRP Q2L SIDACtor Protection Thyristors

Littelfuse P-Q22CLRP Q2L C-Rated SIDACtor Protection Thyristors are designed to protect high-density broadband equipment from damaging overvoltage transients. Littelfuse P-Q22CLRP low capacitance thyristors provide a low-profile, chip-scale surface mount solution that enables broadband equipment to comply with global regulatory standards while limiting the impact to broadband signals and board space. Surge capability does not degrade after multiple surge events within limit. The low profile 3.3mm x 3.3mm QFN packaged thyristors feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. The components are RoHS compliant, lead-free, and halogen-free.

SLIC SIDACtor保护型晶闸管

Littelfuse SLIC SIDACtor®保护型晶闸管 重点解决SLIC(用户线路接口电路)芯片组的保护需求。 这些元件提供固定电压和Battrax®电池跟踪保护解决方案,能够保护SLIC设备免受雷击和交流电源交叉引起的瞬变损坏。SLIC系列提供过电压保护解决方案,有助于应用符合Telcordia GR-1089第4版,以及ITU-T建议K.20、K.21、K.44和K.45。

P-1Q22CLRP SLIC SIDACtor保护型晶闸管

Littelfuse P-1Q22CLRP固定电压晶闸管是单向SIDACtor®保护器件,设计用于保护SLIC(用户线路接口电路)免受过压瞬变造成的损坏。该薄型器件采用固定电压开关元件,可针对负浪涌提供单线保护。所有正浪涌通过内部二极管传送至接地参考。该器件外形小巧(3.3mm x 3.3mm QFN封装),非常适合用于高密度应用。可在额定范围内经受多次浪涌,且抗浪涌能力不会降低。P-1Q22CLRP晶闸管具有低导通电压、针对正电压浪涌的集成二极管,并且在浪涌超过其浪涌额定值时会短路失效。该器件符合RoHS指令,不含铅。

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 15000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥6.893 ¥103,395.00