P2000SBLRP

Littelfuse
576-P2000SBLRP
P2000SBLRP

制造商:

说明:
晶闸管浪涌保护器件 - TSPD 100A 180V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
RoHS:  
220 V
800 mA
30 A
180 V
5 uA
120 mA
4 V
25 pF to 95 pF
- 40 C
+ 85 C
SMD/SMT
DO-214AA
Reel
Cut Tape
MouseReel
商标: Littelfuse
电流额定值: 2.2 A
产品类型: TSPDs
系列: pxx00s_
工厂包装数量: 2500
子类别: Thyristors
商标名: SIDACtor
单位重量: 96 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

P-S-LRP Asymmetrical Discrete Thyristors

Littelfuse P-S-LRP Asymmetrical Discrete Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The components provide a specialized asymmetrical overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The DO-14 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-S-LRP devices are RoHS compliant, lead-free, and halogen-free.

LCAS SIDACtor保护型晶闸管

Littelfuse LCAS SIDACtor保护型晶闸管致力于线路电路接入交换机 (LCAS) 的专业化保护需求。SIDACtor元件是采用获得专利的离子植入技术的固态Crowbar器件,确保在几纳秒内提供有效保护。LCAS晶闸管采用为LCAS器件量身定制的专用不对称设计。这些元件提供过电压保护解决方案,有助于应用符合Telcordia GR-1089第4版,以及ITU-T建议K.20、K.21、K.44和K.45。

A122-U-4L Asymmetrical Multiport Thyristors

Littelfuse A122-U-4L Asymmetrical Multiport Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The series provides a specialized asymmetrical dual port overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. the asymmetrical multipart thyristors offer two-port protection and can replace four discrete components. The MS-013 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. A122-U-4L devices are RoHS compliant, Lead-free, and Halogen-free.

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

库存量: 1,893

库存:
1,893 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
数量大于1893的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥15.142 ¥15.14
¥9.6728 ¥96.73
¥6.4636 ¥646.36
¥5.1189 ¥2,559.45
¥4.5539 ¥4,553.90
整卷卷轴(请按2500的倍数订购)
¥4.1471 ¥10,367.75
¥4.1132 ¥20,566.00
¥3.9098 ¥39,098.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩