P3100S3NLRP-A

Littelfuse
576-P3100S3NLRP-A
P3100S3NLRP-A

制造商:

说明:
晶闸管浪涌保护器件 - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
REACH - SVHC:
800 mA
275 V
5 uA
50 mA
4 V
450 pF
- 65 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
商标: Littelfuse
开启状态RMS电流 - It RMS: 2.2 A
产品类型: TSPDs
工厂包装数量: 3000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Px0S3N-A汽车级SIDACtor®晶闸管

Littelfuse Px0S3N-A汽车级SIDACtor®晶闸管符合AEC-Q101标准,采用紧凑型表面贴装DO-214AB封装。该高浪涌电流系列可在恶劣环境中保护交流电源线免受瞬态过电压损害。这些晶闸管的额定电流为3000A 8/20μs,因此设备符合监管和用户的浪涌要求。其他特性包括低电压过冲、低导通电压和快速响应。Littelfuse Px0S3N-A汽车级SIDACtor晶闸管设计用于保护暴露于工业和内部换向晶闸管 (ICT) 应用中的接口,例如RS-485数据接口或交流和直流电源。

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

供货情况

库存:
无库存
生产周期:
15 周 预计工厂生产时间。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥18.9388 ¥56,816.40