P3206UALRP

Littelfuse
576-P3206UALRP
P3206UALRP

制造商:

说明:
晶闸管浪涌保护器件 - TSPD 6Chp 270V 50A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 晶闸管浪涌保护器件 - TSPD
RoHS:  
150 mA
SMD/SMT
Modified-MS-013-6
Reel
商标: Littelfuse
电流额定值: 2.2 A
产品类型: TSPDs
系列: MS-013
工厂包装数量: 1500
子类别: Thyristors
商标名: SIDACtor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

P-4U-L多端口SIDACtor保护型晶闸管

Littelfuse P-4U-L多端口SIDACtor保护型晶闸管旨在保护基带设备免受过电压瞬变。这些元件针对通过DS-1应用的语音,提供双端口表面贴装解决方案,使设备符合各种全球监管标准。P-4U-L零件可以替换四个分立元件。可在额定范围内经受多次浪涌,且抗浪涌能力不会降低。MS-013封装晶闸管的电压过冲低、导通电压低、电容小,并且在浪涌超过其浪涌额定值时会短路失效。这些元件无铅,符合RoHS指令。

基带Voice DS1 SIDACtor保护型晶闸管

Littelfuse基带Voice DS1 SIDACtor®保护型晶闸管致力于解决基带电信设备(如语音、调制解调器和DS1)的性能和监管要求。SIDACtor元件是固态Crowbar器件,设计用于在危险瞬态条件下保护电信设备。利用获得专利的离子植入技术,确保在几纳秒内提供有效保护。这些器件提供过电压保护解决方案,有助于应用符合Telcordia GR-1089第4版,ITU-T建议K.20、K.21、K.44和K.45以及TIA-968-A。

SIDACtor® Protection Thyristors

Littelfuse SIDACtor® Protection Thyristors are thyristor devices used to protect sensitive circuits from electrical disturbances caused by lightning-induced surges, inductive-coupled spikes, and AC power fault conditions. The unique structure and characteristics of the thyristor are used to create an overvoltage protection device with precise and repeatable turn-on characteristics with low voltage overshoot and high surge current capabilities. SIDACtor components are solid state crowbar devices with a patented ion implant technology that ensures effective protection within nanoseconds. Littelfuse SIDACtor Protection Thyristors include a wide range of semiconductor protection thyristor over-voltage transient suppression devices designed to serve requirements of telecom and data networking equipment applications.

A-U-6L和P-6UAL SIDACtor保护型晶闸管

Littelfuse A-U-6L和P-6UAL SIDACtor®均衡多端口保护型晶闸管旨在保护基带设备免受过电压瞬变的影响。获得专利的“Y” 配置确保均衡过电压保护,防止纵向差分转换。A-U-6L和P-6UAL零件可替代六个分立元件并提供双端口保护。可在额定范围内经受多次浪涌,且抗浪涌能力不会降低。MS-013封装的晶闸管电压过冲低、导通电压低、电容小,并且在浪涌超过其浪涌额定值时会短路失效。这些元件符合RoHS指令、无铅,并且符合UL/IEC 60950-1标准中的爬电和间隙规定。

SIDACtor® Baseband Protection Thyristors

Littelfuse SIDACtor Baseband Protection Thyristors are solid state crowbar devices designed to protect of baseband telecommunications equipment such as phones, faxes, modems, line cards, CPE and DSL from damaging overvoltage transients. Leveraging the latest in thyristor advancements, Littelfuse offers SIDACtor devices with a patented ion implant technology. This technology ensures effective protection within nanoseconds, up to 3000 A 1.2-50-8/20 surge current ratings, and simple solutions for regulatory requirements such as GR 1089, TIA-968-B (formerly known as FCC Part 68), ITU-T K.20, ITU-T K.21, and UL 60950-1. In the standby mode, SIDACtor devices exhibit a high off-state impedance, eliminating excessive leakage currents and appearing transparent to the circuits they protect. If a voltage exceeding the switching voltage (VS) occurs, the SIDACtor devices crowbar and simulate a short circuit condition until the current flowing through the device is either interrupted or drops below the SIDACtor device's holding current (IH). When this occurs, SIDACtor devices reset and return to their high off-state impedance. NEW! Littelfuse expanded its SIDACtor Baseband Protection Thyristors product line to include the low profile SMA Series which features excellent surge rating, low voltage overshoot, and low capacitance, a smaller SMA package, and does not degrade surge capability after multiple events.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 10500   倍数: 1500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1500的倍数订购)
¥30.3518 ¥318,693.90