QJ4008VH2TP

Littelfuse
576-QJ4008VH2TP
QJ4008VH2TP

制造商:

说明:
双向可控硅 TRIAC TO251 400V 8A HT ALTN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Littelfuse
产品种类: 双向可控硅
发货限制:
 Mouser 目前在您所在地区不销售该产品。
QJxx08xH
8 A
84 A
400 V
10 uA
1.5 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-251AA-3
Tube
商标: Littelfuse
产品类型: Triacs
工厂包装数量: 750
子类别: Thyristors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

LJxx08xx和QJxx08xHx三端双向可控硅

Littelfuse LJxx08xx和QJxx08xHx三端双向可控硅是8A高温敏感型和交变型(高换向性)固态开关三端双向可控硅,设计用于交流开关和相位控制应用。这些三端双向可控硅采用敏感型器件,可确保数字控制电路所需的第一和第四象限的门极控制。LJxx08xx和QJxx08xHx三端双向可控硅的交变型部件只能在第一、第二和第三象限内运行, 用于需要高dv/dt能力的电路。LJxx08xx和QJxx08xHx三端双向可控硅采用固态开关,能够避免可引发电压瞬变的电弧或触点颤动。典型应用包括加热、照明、电机速度控制、交流固态开关、调光器、电动工具、家用电器/黑色家电及白色家电。

供货情况

库存: