RXEF010-AP
图像仅供参考
请参阅产品规格
请参阅产品规格
650-RXEF010-AP
RXEF010-AP
制造商:
说明:
自恢复保险丝—PPTC .1A 60V 40A Imax
自恢复保险丝—PPTC .1A 60V 40A Imax
数据表:
合规代码
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 684
-
库存:
-
684 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
17 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥4.0567 | ¥4.06 | |
| ¥3.5256 | ¥35.26 | |
| ¥2.9945 | ¥149.73 | |
| ¥2.7572 | ¥275.72 | |
| ¥2.5086 | ¥627.15 | |
| ¥2.1809 | ¥1,090.45 | |
| 整卷卷轴(请按2000的倍数订购) | ||
| ¥1.7289 | ¥3,457.80 | |

中国
TE Connectivity is converting the RUEF and RXEF product families
to Halogen-Free. This change will take place between December
2011 and Q3 of 2012. Along with this change, product marking of
these products will be changed from both sides to one side of
the device with simplified marking content. The change does not
affect fit, form and function of the products.
Orders for Halogen-Free products will be allowed starting mid
December 2011.
Please contact a Mouser Technical Sales Representative for
further information.
5-0911-19