RXEF017S
图像仅供参考
请参阅产品规格
请参阅产品规格
650-RXEF017S
RXEF017S
制造商:
说明:
自恢复保险丝—PPTC Radial Lead .17A 60V 40A Imax
自恢复保险丝—PPTC Radial Lead .17A 60V 40A Imax
数据表:
合规代码
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 45
-
库存:
-
45 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
17 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.39 | ¥3.39 | |
| ¥3.1188 | ¥31.19 | |
| ¥2.5877 | ¥129.39 | |
| ¥2.3956 | ¥239.56 | |
| ¥2.147 | ¥536.75 | |
| ¥1.9775 | ¥988.75 | |
| ¥1.8193 | ¥1,819.30 | |
| ¥1.6724 | ¥8,362.00 |

中国
TE Connectivity is converting the RUEF and RXEF product families
to Halogen-Free. This change will take place between December
2011 and Q3 of 2012. Along with this change, product marking of
these products will be changed from both sides to one side of
the device with simplified marking content. The change does not
affect fit, form and function of the products.
Orders for Halogen-Free products will be allowed starting mid
December 2011.
Please contact a Mouser Technical Sales Representative for
further information.
5-0911-19