TP6KE47CA

Littelfuse
576-TP6KE47CA
TP6KE47CA

制造商:

说明:
ESD保护二极管/TVS二极管 47V 600W BI-DIR TP6KE AEC-Q101

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: ESD保护二极管/TVS二极管
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-15 (DO-204AC)
9.4 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
TP6KE
AEC-Q100
Reel
Cut Tape
商标: Littelfuse
Pd-功率耗散: 5 W
工厂包装数量: 4000
子类别: ESD Protection Diodes / TVS Diodes
Vf - 正向电压: 3.5 V
单位重量: 425.240 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

电机控制解决方案

Littelfuse电机控制解决方案提供对车辆总体可靠性至关重要的保护。由于用电机取代了机械/液压执行器,负载突降、过电流、浪涌和ESD成为潜在威胁。Littelfuse提供各种TVS二极管和二极管阵列、MLV、MOV和PPTC,保护电机控制应用。

瞬态电压抑制器 (TVS) 二极管

Littelfuse TVS(瞬态电压抑制器)二极管是一系列电路保护产品,用于保护电路免受瞬变和过压威胁,如EFT(电快速瞬变)和ESD(静电放电)。雷击、电感负载式开关和ESD会导致数据线路和电路上的传输产生过大的电应力。TVS二极管产品组合有多种表面贴装和通孔电路板安装型号,包括分别高达20kA和30kW的高峰值脉冲电流和峰值脉冲功率选项。Littelfuse TVS二极管受到青睐的原因是响应速度快(低箝位电压)、电容值低、泄漏电流小。TVS二极管有单向(单极)和双向(双极)两种电路配置。

TP6KE Automotive Axial-Leaded TVS Diodes

Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes are AEC-Q101 qualified and specifically designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These devices feature a glass passivated chip junction in a DO-15 package that is UL 94V-0 rated. The series provides 600W peak pulse power dissipation and a fast response time, typically less than 1ps from 0V to BV min. Littelfuse TP6KE Automotive Axial-Leaded TVS Diodes have an operating junction temperature (Tj) of up to 175°C. This series is ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

车载通信解决方案

Littelfuse提供各种保险丝、二极管阵列和抑制器产品组合,适用于车载通信应用。汽车环境分为域架构和区域架构。域架构按功能控制和分割,计算可在本地执行。区域架构环境需要基于软件的方法,中央计算机通过区域网关连接传感器和设备。

汽车解决方案

Littelfuse汽车解决方案包括符合AEC-Q101和AEC-Q200标准的TVS二极管、二极管阵列、压敏电阻器、多层压敏电阻器和POLY-FUSE® PTC的产品组合。每个新的汽车系列都具有越来越多的电子器件,用于进行从无线电到燃油喷射等一切控制。Littlefuse为一系列要求严格的汽车应用提供电路保护解决方案。
了解详情

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.4523 ¥6.45
¥2.9493 ¥29.49
¥2.599 ¥259.90
¥1.9888 ¥994.40
¥1.9436 ¥1,943.60
¥1.7967 ¥3,593.40
整卷卷轴(请按4000的倍数订购)
¥1.5368 ¥6,147.20
¥1.5142 ¥12,113.60
¥1.469 ¥35,256.00