V18ZS1P

Littelfuse
576-V18ZS1P
V18ZS1P

制造商:

说明:
压敏电阻 10V 250A 2000pF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Littelfuse
产品种类: 压敏电阻
RoHS:  
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
19.8 V
36 V
7 mm
250 A
0.8 J
2 nF
- 55 C
+ 85 C
Reel
Cut Tape
商标: Littelfuse
高度: 5 mm
产品类型: Varistors
工厂包装数量: 1000
子类别: Varistors
类型: Low to Medium Voltage, Radial Lead Varistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
In order to improve the efficiency of taping process, we will
upgrade the tape packing facilities. This upgrade will also trim
the wire lead as shown below from the photo of the New Taping.

There will be no any changes to product's electrical and
mechanical specification. The original taping materials will
also be remained unchanged. Customer could continue to apply the
same assembly process or auto insertion facility for install the
related parts.

Please contact a Mouser Technical Sales Representative for
further information.


5-0111-26

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533409000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

交流-直流电源

Littelfuse交流/直流电源是电子设计中常用的构建模块。这些电源构建块中的元件需要可靠、持久,Littelfuse提供符合这些要求的各种产品。该元件组合包括过流和过压保护、功率级和输出保护。Littelfuse AC/DC电源产品的典型应用领域包括汽车、太阳能、工业、制造业等。

ESD保护解决方案

Littelfuse提供各种产品防止元件受到ESD威胁。ESD威胁是极快、低能耗的事件,可能对电子设备造成破坏。芯片的保护越来越少,最终用户的环境越来越恶劣,这一趋势要求增强保护解决方案。Littelfuse生产压敏电阻器、抑制器、指示器等产品,因此用户可以找到适当的保护方案,确保应用长期可靠运行。

ZA Varistors

Littelfuse ZA Varistors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Littelfuse ZA is available in 5mm, 7mm, 10mm, 14mm, and 20mm sizes and feature a 5.5VDC to 615VDC voltage range.

Littelfuse ZA Series Varistors

The Littelfuse ZA Series Varistors are radial lead transient voltage surge suppressors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. Available in model sizes 5mm, 7mm, 10mm, 14mm, and 20mm, the Littelfuse ZA Series Varistors feature a wide VDC voltage range of 5.5V to 615V.

压敏电阻

Littelfuse压敏电阻保护器件具备多项重要特性,如过压保护、20A-70,000A的额定峰值电流、0.01J-10,000J的额定峰值能量以及满足各种应用的安装选项。Littelfuse压敏电阻产品系列还具备多种封装尺寸和保护范围、坚固的低成本保护、热保护选项,并符合RoHS标准。

库存量: 7,704

库存:
7,704 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.3844 ¥4.38
¥3.0623 ¥30.62
¥2.7346 ¥68.37
¥2.373 ¥237.30
¥2.2035 ¥550.88
¥2.1018 ¥1,050.90
整卷卷轴(请按1000的倍数订购)
¥1.5594 ¥1,559.40