88196

Loctite
298-88196
88196

制造商:

说明:
化学物质 Solvent-Based Liquid Primer, 16oz Can, for Medical, ISO 10993, SF 7701/7701
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Loctite
产品种类: 化学物质
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Adhesives
Adhesive
Tube
商标: Loctite
封装: CAN
产品类型: Chemicals
系列: SF 7701 / 7701
工厂包装数量: 1
子类别: Supplies
单位重量: 322 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3814005090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Device Adhesives

LOCTITE® Henkel Medical Device Adhesives provide design advantages, improve overall product performance, speed up assembly time, and increase production efficiency and quality. The adhesives are available in viscosities ranging from water-thin liquids to thixotropic gels. They are compatible with common sterilization methods such as ethylene oxide, gamma radiation, electron beam, liquid sterilization, and limited cycles of autoclave or peroxide plasma. All LOCTITE Medical Device Adhesives are tested to ISO 10993 biocompatibility standards. The adhesives cover a variety of chemistries, providing a wide range of choices and assembly solutions.

供货情况

库存: