L128-2280EC3500004

Lumileds
997-L1282280EC3504
L128-2280EC3500004

制造商:

说明:
白色 LED White 2200 K 80-CRI, LUXEON 2835 Line

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
2200 K
65 lm
80
120 deg
60 mA
9 V
540 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 E
Reel
商标: Lumileds
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 4000
子类别: LEDs
商标名: LUXEON 2835
类型: Mid-Power LEDs
单位重量: 584.380 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 40000   倍数: 4000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按4000的倍数订购)
¥0.45539 ¥18,215.60