L150-NSC15030000S0

Lumileds
896-L150NSC15030000S
L150-NSC15030000S0

制造商:

说明:
白色 LED Base L1 part number - Nightscape

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
Warm White
1850 K
693 lm
50
116 deg
160 mA
30 V
4.8 W
5 mm
5 mm
0.72 mm
- 40 C
+ 105 C
Tinted
4.55 mm x 4.55 mm
Square
Diffused
LUXEON 5050 Square LES
Reel
Cut Tape
MouseReel
商标: Lumileds
配置: Single
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 1000
子类别: LEDs
类型: Low Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON NightScape Technology LEDs

Lumileds LUXEON NightScape Technology LEDs significantly reduce the percent of blue content between 400nm and 500nm to less than 2%. The LUXEON NightScape Technology LEDs address concerns about harm from night-time illumination and the significant impacts on the circadian rhythms and behaviors of humans, plants, and wildlife. These efficient solutions offer about 185lm/W with similar lumen maintenance values to white LEDs. Functional color rendering creates a comfortable and welcoming warm light for outdoor illumination. These LEDs are ideal for the outdoor lighting industry and are common to many manufacturers for streetlights, pedestrian, landscape, and similar applications.

库存量: 5,299

库存:
5,299 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.9046 ¥12.90
¥9.0965 ¥90.97
¥6.8139 ¥681.39
¥5.8195 ¥2,909.75
整卷卷轴(请按1000的倍数订购)
¥5.3449 ¥5,344.90
¥5.0624 ¥10,124.80
¥4.8251 ¥24,125.50
¥4.4296 ¥44,296.00
25,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。