L1F3-U410100007001

Lumileds
997-L1F3U41010701
L1F3-U410100007001

制造商:

说明:
UV LED UV/NUV 410nm - 420nm LUXEON UV FC Line

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: UV LED
RoHS:  
SMD-2
Ultraviolet (NUV)
1 A
3.4 V
410 nm
138 deg
1 mm
0.139 mm
1 mm
- 40 C
+ 120 C
Clear
LUXEON UV U2
Reel
商标: Lumileds
产品: UV LEDs (Ultraviolet)
产品类型: UV LEDs (Ultraviolet)
工厂包装数量: 500
子类别: LEDs
商标名: LUXEON
类型: Single Color LEDs
单位重量: 1.788 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON UV FC LEDs

Lumileds LUXEON UV FC LEDs are small, high-power density (W/cm2) ultraviolet LEDs with FlipChip platform technology in a Chip Scale Package (CSP). The UV FC LEDs contain both 1mm2 and 2mm2 die sizes designed to be reflowed onto a substrate with standard surface mount (SMT) equipment and process.

供货情况

库存:
无库存
生产周期:
最少: 10000   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按500的倍数订购)
¥34.8266 ¥348,266.00