L1I0-0850090200000

Lumileds
997-L1I0085009020
L1I0-0850090200000

制造商:

说明:
红外发射源 Infrared LED, 850 nm LUXEON IR Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 红外发射源
RoHS:  
SMD/SMT
850 nm
750 mW/sr
90 deg
1.5 A
3 V
1.35 W
+ 145 C
SMD-3
Reel
Cut Tape
MouseReel
商标: Lumileds
下降时间: 16 ns
照明颜色: Infrared
产品类型: IR Emitters (IR LEDs)
上升时间: 12 ns
工厂包装数量: 1000
子类别: Infrared Data Communications
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON IR Domed LEDs

Lumileds LUXEON IR Domed LEDs are high-power infrared emitters tailored to application needs by offering various products at multiple infrared wavelengths and optical radiation patterns. LUXEON IR Domed LEDs are provided at 850nm and 940nm and with emission patterns of 50°, 60°, 90°, 150°, and an asymmetric radiation pattern of 95° x 58°. These LEDs also feature an industry-standard 3.7mm x 3.7mm package. This design enables drop-in upgrades in applications that require high punch, long-range, and high uniformity, including positioning and depth measurement, biometric identification, and industrial automation. This package delivers a low 2.5°C/W thermal resistance and efficiently transfers heat away from the emitter for greater system reliability and performance. LUXEON IR Dome LEDs are compatible with a broad ecosystem of off-the-shelf lenses to ease system design.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

库存量: 690

库存:
690 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥39.6178 ¥39.62
¥29.3687 ¥293.69
¥23.3232 ¥2,332.32
¥20.679 ¥10,339.50
整卷卷轴(请按1000的倍数订购)
¥18.9388 ¥18,938.80
¥17.9444 ¥35,888.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩