L1SP-PNK1002800000

Lumileds
997-L1SPPNK1002800
L1SP-PNK1002800000

制造商:

说明:
白色 LED Specialty 白色 LED LUXEON SunPlus 2835

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 白色 LED
RoHS:  
Horticulture LEDs
SMD/SMT
2835
Application Specific White
120 deg
120 mA
2.85 V
340 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Colorless
2.95 mm x 2.48 mm
Rectangular with Sidecut
Clear
SunPlus 2835
Reel
Cut Tape
MouseReel
商标: Lumileds
配置: Single
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 4000
子类别: LEDs
类型: High Power LEDs
单位重量: 123.145 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON SunPlus系列园艺LED

Lumileds LUXEON SunPlus系列LED专为园艺应用而设计。 这些LED系依照光合光子通量 (PPF) 进行分档和测试。这些装置提供精确的光波长,还有经过优化的光谱,能提高作物产量,是室内和温室农业的理想选择。

LUXEON SunPlus 2835 Line of LEDs

Lumileds LUXEON SunPlus 2835 Line of LEDs are engineered to deliver precise light wavelengths needed to improve crop yield. The SunPlus 2835 series is ideal for Horticulture applications and offers the only LEDs that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus 2835 Line includes options for single driver solutions and multi-channel, color tunable solutions. Product performance of LUXEON SunPlus 2835 Line at 120mA, Tj=25°C.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

库存量: 7,267

库存:
7,267 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.3788 ¥5.38
¥3.7516 ¥37.52
¥2.712 ¥271.20
¥2.2487 ¥1,124.35
¥2.1018 ¥2,101.80
¥1.9662 ¥3,932.40
整卷卷轴(请按4000的倍数订购)
¥1.7628 ¥7,051.20
¥1.6611 ¥13,288.80
¥1.6272 ¥39,052.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩