L2C6-27803R18A2200

Lumileds
997-L2C627803R18A220
L2C6-27803R18A2200

制造商:

说明:
白色 LED Warm-white CoB 80 CRI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 白色 LED
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
White
2700 K
12325 lm
80
115 deg
1.62 A
51 V
28 mm
28 mm
1.6 mm
- 40 C
+ 105 C
22 mm
Round
LUXEON CS CoB
Tube
商标: Lumileds
产品类型: White LEDs
工厂包装数量: 60
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

CS CoB LEDs

Lumileds CS Chip on Board (CoB) LEDs deliver unmatched performance, quality of light, and uncompromising product quality. These LEDs feature high efficacy, superior quality of light, and ease of design footprints. The CS CoB LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. These LEDs are applicable for track lights, spotlights, downlights, high bay, and low bay.

供货情况

库存:
无库存
生产周期:
5 周 预计工厂生产时间。
最少: 180   倍数: 60
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥156.8327 ¥28,229.89
¥150.5386 ¥81,290.84
1,020 报价