L2C6-40902L03C0900

Lumileds
997-L2C640902L03C090
L2C6-40902L03C0900

制造商:

说明:
白色 LED Neutral-white CoB 90 CRI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lumileds
产品种类: 白色 LED
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
CS CoB Gen2
Tube
商标: Lumileds
产品类型: White LEDs
工厂包装数量: 160
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON CS CoB (Gen 2) LEDs

Lumileds LUXEON CS CoB (Gen 2) LEDs offer higher luminance flux options to enhance its leading position performance, reliability, and quality of light. These LEDs feature low thermal resistance that enables smaller heatsinks and extends the operating lifespan. The CS CoB (Gen 2) LEDs incorporate a new board footprint that allows easy design-in for new luminaire programs. These LEDs feature high performance with superior color stability. The CS CoB (Gen 2) LEDs are supported by a comprehensive optical, mechanical, and electrical ecosystem. Typical applications include track lights, downlights, spotlights, high bay, and low bay.

供货情况

库存: