CXM-22-35-90-54-TC64-F7-2

Luminus Devices
896-XM22359054TC6472
CXM-22-35-90-54-TC64-F7-2

制造商:

说明:
白色 LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3500 K
90
120 deg
1.05 A
49.2 V
52 W
28 mm
28 mm
1.37 mm
+ 140 C
Yellow
22 mm
Round Flat
Non-Diffused
CXM-22
Tray
商标: Luminus Devices
配置: Array
产品类型: White LEDs
工厂包装数量: 100
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs

Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs are designed to offer excellent optical emission uniformity and color-over-angle consistency. These COB array white LEDs feature high efficacy, Sensus™ and Xtreme sensus™ pure white, and AccuWhite™ color rendering from 90CRI to 97CRI. The CXM/CGM/CLM/CIM COB array white LEDs also feature excellent thermal conductivity for uniform heat spreading and a wide CCT range. These COB array white LEDs comply with RoHS, REACH, and 3 SDCM and 2 SDCM color binning standards. The CXM/CGM/CLM/CIM COB array white LEDs are used in retail, hospitality, architecture, museum, parking, tunnel lighting, high/low bay, bulb, canopy, wall pack, and commercial applications.

供货情况

库存: