CXM-9-50-80-36-AC40-F5-3

Luminus Devices
896-XM9508036AC40F53
CXM-9-50-80-36-AC40-F5-3

制造商:

说明:
白色 LED White 5000 K 80-CRI, CXM-9 Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
RoHS:  
SMD/SMT
COB - Chip-on-Board
80
34 V
13.5 mm
13.5 mm
1.37 mm
CXM-9 Gen 4
Tray
商标: Luminus Devices
产品类型: White LEDs
工厂包装数量: 400
子类别: LEDs
类型: High Power LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CXM-6/9/14 Gen 4 COB White LEDs

Luminus Devices CXM-6/9/14 Generation 4 COB White LEDs are high flux density LEDs that provide enhanced efficacy with reduced power consumption. These LEDs feature a Correlated Color Temperature (CCT) range of 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, 5700K, and 6500K. The CXM-6/9/14 white LEDs offer excellent optical emission uniformity and color over angle consistency, exceptional long-term color stability, and superior thermal conductivity for uniform heat spreading. These Generation 4 COB array LEDs are RoHS/REACH compliant, and UL recognized. Typical applications include downlights, shop lighting, architectural and specialty, hospitality, street lighting, tunnel lighting, and spotlights/track lights.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1200   倍数: 400
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥21.3457 ¥25,614.84
¥20.8485 ¥58,375.80
5,200 报价