IS31BL3232-DLS2-TR

Lumissil
870-IS31BL3232DLS2TR
IS31BL3232-DLS2-TR

制造商:

说明:
LED照明驱动器IC Camera Flash LED Driver

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lumissil
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
IS31BL3232
Reel
Cut Tape
MouseReel
商标: Lumissil
湿度敏感性: Yes
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
类型: Flash LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: