IS31FL3236A-TQLS4

Lumissil
870-IS31FL3236ATQLS4
IS31FL3236A-TQLS4

制造商:

说明:
LED照明驱动器IC 36-Channel 2.7-5.5V I2C LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumissil
产品种类: LED照明驱动器IC
RoHS:  
36 Output
Boost, Buck
38 mA
eTQFP-48
5.5 V
2.7 V
400 kHz
Adjustable
IS31FL3236A
- 40 C
+ 125 C
Tray
商标: Lumissil
特点: I2C Control
输入电压: 2.7 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 36 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 9 mA
类型: LED Driver
单位重量: 3.698 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14.9725 ¥14.97
¥11.0062 ¥110.06
¥10.0118 ¥250.30
¥9.3451 ¥934.51
¥7.9213 ¥1,980.33

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥14.0572
最小:
1