K056

M5Stack
170-K056
K056

制造商:

说明:
开发板和工具包 - 无线 M5Stack added a new family to its popular series of modules with the Stamp-C3.

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 无线
RoHS:  
CORE
Development Kits
RISC-V
商标: M5Stack
数据总线宽度: 32 bit
尺寸: 34 mm x 20 mm x 4.5 mm
接口类型: USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 10
子类别: Development Tools
单位重量: 3.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M5Stamp C3 Mate with Pin Headers

M5Stack M5Stamp C3 Mate with Pin Headers features an Espressif ESP32-C3 RISC-V MCU with Wi-Fi and BLUETOOTH® 5 (LE) connectivity for IoT edge devices, designed for home appliances and industrial automation. The M5Stamp C3 Mate offers a more secure way to answer the Bluetooth security concerns by merging the RSA-3072-based secure boot and the AES-128-XTS-based flash encryption. This also makes the M5Stamp C3 optimal for industrial IoT equipment collecting sensor data within a factory or a building.

库存量: 161

库存:
161 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥50.7031 ¥50.70