MAAM-011289-TR0500

MACOM
937-011289-TR0500
MAAM-011289-TR0500

制造商:

说明:
射频放大器 Amplifier, 5-20 GHz,15dB Gain,3mm AQFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MACOM
产品种类: 射频放大器
RoHS:  
5 GHz to 20 GHz
5 V
102 mA
15 dB
6 dB
Driver Amplifiers
SMD/SMT
AQFN-12
21 dBm
30.5 dBm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: MACOM
输入返回损失: 12 dB
绝缘: 47 dB
隔离分贝: 47 dB
湿度敏感性: Yes
通道数量: 1 Channel
产品类型: RF Amplifier
工厂包装数量: 500
子类别: Wireless & RF Integrated Circuits
测试频率: 20 GHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Amplifier Gain Blocks

MACOM Amplifier Gain Blocks are ideal for RF, microwave, and millimeter-wave applications. These amplifiers support frequencies ranging from DC to 45GHz. The gain block amplifiers serve in various 50Ω applications. These amplifiers are RoHS-compliant and come in standard plastic packaging. Typical applications include networks, aerospace, and defense.

MAAM-011289/-011290 Driver Amplifiers

MACOM MAAM-011289/-011290 Driver Amplifiers are 5GHz to 20GHz MMIC amplifiers in a 3mm 12-lead AQFN package. These amplifiers feature a high reverse isolation of 47dB and require a single positive power supply. The MAAM-011289/-011290 amplifiers come with 50Ω input and output matching and feature integrated capacitors on RF input and output. These driver amplifiers operate from -40°C to 85°C and are RoHS compliant. Typical applications include aerospace and defense, microwave radio, test and measurement, and VSAT.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
6,920
预期 2027/3/19
生产周期:
22
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥247.6508 ¥247.65
¥213.0728 ¥2,130.73
¥200.914 ¥5,022.85
¥194.3826 ¥19,438.26
¥189.2524 ¥47,313.10
整卷卷轴(请按500的倍数订购)
¥178.8338 ¥89,416.90
1,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩