MASWSS0167TR-3000

MACOM
937-MASWSS0167-T
MASWSS0167TR-3000

制造商:

说明:
RF 开关 IC 500-3000MHz Iso 25dB IL .3dB @ 1GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MACOM
产品种类: RF 开关 IC
RoHS:  
SPDT
500 MHz
3 GHz
0.5 dB
24 dB
- 40 C
+ 85 C
SMD/SMT
PDFN-6
GaAs
MASW
Reel
Cut Tape
MouseReel
商标: MACOM
开关数量: Single
空闲时间—最大值: 35 ns
运行时间—最大值: 35 ns
工作电源电流: 1 uA
产品类型: RF Switch ICs
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MASW Series RF Switches

MACOM's MASW series RF switches provide a broad frequency spectrum from DC to greater than 70GHz. MACOM's MASW switches are offered with silicon HMIC, AlGaAs, pHEMT, and MESFET technologies. MACOM also offers 75Ω switches. The HMIC PIN diode process is ideal for high power and broadband switches operating up to 20GHz. The AlGaAs PIN diode switches have an upper-frequency range of 70GHz and beyond. GaAs pHEMT and MESFET technology are used in MASW fast switching and low control voltage switches optimized for both narrowband and broadband applications. The 75Ω absorptive switches are designed specifically for demanding CATV, FTTx and DBS Infrastructure, and CPE applications. MASW series RF switches are ideal for applications used in the commercial, aerospace, and defense markets.

库存量: 1,085

库存:
1,085 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
数量大于1085的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥19.6846 ¥19.68
¥14.5544 ¥145.54
¥13.2323 ¥330.81
¥11.9102 ¥1,191.02
¥11.1644 ¥2,791.10
¥10.9158 ¥5,457.90
¥10.509 ¥10,509.00
整卷卷轴(请按3000的倍数订购)
¥9.9214 ¥29,764.20
¥9.7632 ¥58,579.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩