ELGC-300-H-ADA

MEAN WELL
709-ELGC-300-H-ADA
ELGC-300-H-ADA

制造商:

说明:
LED电源 O/P +29-58V5200-8000mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ELGC-300
商标: MEAN WELL
产品类型: LED Power Supplies
工厂包装数量: 9
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG(C)-300恒定功率模式LED驱动器

MEAN WELL ELG(C)-300 300W恒定功率模式LED驱动器是适用于工矿灯/街道照明和泛光照明应用更的大功率解决方案。该系列还包含C.C+C.V模式 (ELG-300) 类型,可用于户外LED灯条或广告照明应用。

ELG-C系列LED驱动器

MEAN WELL ELG-C系列LED驱动器有恒流 (C.C.) 和恒功率 (C.P.) 输出型号可供选择,并提供不同的功率选项。75W、100W、150W、200W和240W型号提供CC输出,而300W型号则提供CP输出。这些驱动器具有100VAC至305VAC输入范围、内置有源PFC功能以及小于0.5W的待机功耗。ELG-C系列LED驱动器采用金属外壳和IP65/IP67设计,适用于室内或室外安装。这些驱动器还包括用于I类、2区危险场所照明的HL型号。ELG-C LED驱动器非常适合用于LED街道照明和户外街道照明。

供货情况

库存: