EPP-300-27

MEAN WELL
709-EPP300-27
EPP-300-27

制造商:

说明:
电源 - 机箱安装 300.24W 27V 11.12A Power Supply W/PFC

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
MEAN WELL
产品种类: 电源 - 机箱安装
RoHS:  
300.24 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
27 VDC
11.12 A
Open Frame
3 kVAC
93 %
Industrial
127 mm
76.2 mm
35 mm
EPP-300
商标: MEAN WELL
合规: EN/UL 62368-1
尺寸: 127 mm x 76.2 mm x 35 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 36
子类别: Power Supplies
零件号别名: LOF350-20B27
单位重量: 370 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.

库存量: 65

库存:
65 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥495.4711 ¥495.47
¥471.4812 ¥2,357.41
¥450.8022 ¥4,508.02
¥439.796 ¥8,795.92
¥439.7169 ¥15,829.81

可能的更换

MEAN WELL LOP-300-27
MEAN WELL
电源 - 机箱安装 299.7W 27V 11.1A Medical 2X4 low profile