GSM120B15-R7B

MEAN WELL
709-GSM120B15-R7B
GSM120B15-R7B

制造商:

说明:
桌面式AC适配器 105W 15V 7A 2pole Medical Adaptr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: 桌面式AC适配器
RoHS:  
Required
North America
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
105 W
15 VDC
7 A
Medical
DIN Connector
4 Pin DIN Plug
1.2 m
Level V
GSM120B
商标: MEAN WELL
高度: 35 mm
长度: 167 mm
负载调节: Not Regulated
封装: Bulk
产品类型: Desktop AC Adapters
工厂包装数量: 20
子类别: AC-DC Power Supply
宽度: 67 mm
单位重量: 600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

医疗电源供应器

MEAN WELL医疗电源供应器产品包括机壳型、基板型以及板上型电源和外置适配器。这些电源可用于多种用途,从牙科解决方案到透析产品、医疗诊断设备以及便携式设备,不一而足。

GSM40/60/120B Medical Power Supplies

MEAN WELL GSM40/60/120B/160B/220B Medical Power Supplies are third edition of IEC60601-1 certified, high performance 40/60/120/220W desktop type medical adapters. Their design follows 2xMOPP (Means of Patient Protection) offers ultra-low leakage current of less than 100μA.

壁装式AC适配器

Mean Well 壁装式交流适配器包括电源适配器、医用适配器和可互换工业适配器。GST电源适配器符合最新的能效法规(EISA 2007/DoE VI级)。SGA适配器有12W、18W、25W、40W和60W型号可供选择,适用于欧洲和美国配置。GE40工业适配器是紧凑型壁装式绿色适配器,带可互换交流插头。GE30工业适配器具有高可靠性和可互换交流插头(4种类型,包括欧洲、美国、英国和澳大利亚)。GSM医用适配器有6W至160W器件可供选择,具有各种插入式配置,可满足不同的应用需求。GEM医用适配器符合EISA 2007/DoE VI级标准,并符合IEC60601-1第三版、EN60601-1-11和ANSI/AAMI ES60601-1-11家用医疗法规认证。

GSM Medical Adapters

MEAN WELL GSM Series AC-DC Medical adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GSM adapters offer high efficiency and low leakage current. Other GSM Series features include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption <0.1W, fully enclosed plastic case, and protections for short circuit, overload, and over voltage. These MEAN WELL devices are ideal for any electrical system that has a low "no load power consumption" requirement.

库存量: 12

库存:
12 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥424.3376 ¥424.34
¥404.4835 ¥2,022.42
¥386.2792 ¥3,862.79
¥382.8892 ¥7,657.78