HBG-200-60

MEAN WELL
709-HBG-200-60
HBG-200-60

制造商:

说明:
LED Drivers Power Supplies 198W 60V 3.3A Io fixed CV+CC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED驱动器电源
RoHS:  
CV + CC
3.3 A
60 VDC
198 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
132 mm (5.197 in)
132 mm (5.197 in)
66.5 mm (2.618 in)
Industrial
HBG-200
IP67
商标: MEAN WELL
最大工作温度: + 85 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 8
子类别: Power Supplies
单位重量: 1.53 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HBG LED Power Supplies

MEAN WELL HBG LED Power Supplies feature a circular design and ease of assembly, making the series ideal for high/low bay lighting fixtures. These single-output switching power supplies offer up to 93.5% high efficiency and are cooled by free air convection in a -40°C to +60°C ambient temperature. Being fully potted by glue, the units have IP65/IP67 protection levels for use indoors and outdoors, even in harsh environments. MEAN WELL HBG LED Power Supplies can be installed using chain, hanger, or metal frame types and are suitable for use with LED modules, heat sink modules, and lamp shades. In addition to standard protection against short circuit, overvoltage, overload, and overtemperature, the units come with a 5-year warranty.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

库存量: 3

库存:
3 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥574.8762 ¥574.88
¥547.5754 ¥2,737.88
¥523.5968 ¥4,188.77
¥518.7943 ¥12,451.06