HLG-80H-54AB

MEAN WELL
709-HLG80H-54AB
HLG-80H-54AB

制造商:

说明:
LED电源 81W 54V 1.5A Adjustable, Dimmable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
CV + CC
1.5 A
54 VDC
81 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
195.6 mm (7.701 in)
61.5 mm (2.421 in)
38.8 mm (1.528 in)
Industrial
PSE
HLG-80H
IP65
商标: MEAN WELL
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 16
子类别: Power Supplies
商标名: HLG Series
单位重量: 840 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-80H LED Power Supplies

MEAN WELL HLG-80H LED Power Supplies are been expanded to include 80W models. These HLG-80H supplies feature universal AC input up to 305VAC, protections for short circuit, overload, over-voltage, over-temperature, and built-in active PFC function. The HLG80H LED power supplies are IP65/IP67 designed for indoor or outdoor installations. MEAN WELL HLG-80H LED Power Supplies are suitable for LED lighting and moving sign applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

库存量: 4

库存:
4 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥375.5329 ¥375.53
¥358.1648 ¥1,790.82
¥341.6216 ¥3,416.22
¥339.1356 ¥16,278.51