HVG-65-30B

MEAN WELL
709-HVG65-30B
HVG-65-30B

制造商:

说明:
LED Drivers Power Supplies 180-528V 30Vout2.17A 65.1W IP67 Dimming

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED驱动器电源
RoHS:  
Constant Current (CC)
2.17 A
30 VDC
65.1 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Chassis Mount
189 mm (7.441 in)
61.5 mm (2.421 in)
36.8 mm (1.449 in)
Industrial
HVG-65
IP67
商标: MEAN WELL
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 18
子类别: Power Supplies
单位重量: 770 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVG(C)-65 LED Power Supplies

MEAN WELL HVG(C)-65 Single Output LED Power Supplies feature a wide input range of 180VAC to 528VAC and built-in active power factor correction (PFC) functions. Protections include short circuit, overcurrent, overvoltage, and overtemperature. These class 2 power units are cooled by free air convection and are OCP point adjustable through output cables or internal potentiometers. The IP67/IP65 metal case is designed for indoor or outdoor installations. MEAN WELL HVG(C)-65 Single Output LED Power Supplies are suitable for LED street lighting and outdoor LED lighting applications and for dry/damp/wet locations. Constant current output with high output voltage of >60VDC is available with the HVGC series.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥507.8785 ¥507.88
¥483.8886 ¥2,419.44
¥462.3847 ¥4,623.85
¥458.4975 ¥8,252.96