HVGC-480-H-AB

MEAN WELL
709-HVGC-480-H-AB
HVGC-480-H-AB

制造商:

说明:
LED电源 480W68-171.5V 2800mA CP Dimming W/Pot

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
2.8 A
68 VDC to 171.5 VDC
480 W
180 VAC to 528 VAC, 254 VDC to 747 VDC
With Dimming
1 Output
Desktop
262 mm (10.315 in)
125 mm (4.921 in)
43.8 mm (1.724 in)
Industrial
HVGC-480
IP65
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 4
子类别: Power Supplies
单位重量: 2.8 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVGC-480 480W恒定功率模式LED驱动器

Mean Well HVGC-480 480W恒定功率模式LED驱动器系列的工作电压为180VAC至528VAC,可提供额定电流范围为1400mA至3500mA的型号。HVGC-480具有恒定功率模式和高电压输出。该系列的工作效率高达94.5%,采用无风扇设计,在自由空气对流条件下能够在-40ºC至+90ºC的外壳温度下工作。该Mean Well LED驱动器系列采用金属外壳设计并达到IP67防护等级,因此适用于各类室内和室外应用。HVGC-480具有调光方法和其他功能选项,可为LED照明系统提供出色的设计灵活性。

HVG(C) 恒定功率模式LED驱动器

MEAN WELL HVG(C) 恒定功率模式LED驱动器是一系列具有恒定功率模式和宽输出电压范围的LED电源。这些IP67防护等级LED驱动器的典型使用寿命大于50,000小时。HVGC系列电源支持通过电位器调光以及提供适用于LED照明系统的设计灵活性级别的其他功能。

库存量: 2

库存:
2 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,571.604 ¥1,571.60
¥1,497.1596 ¥5,988.64
¥1,430.9868 ¥17,171.84
¥1,418.0031 ¥28,360.06