HVGC-650-M-AB

MEAN WELL
709-HVGC-650-M-AB
HVGC-650-M-AB

制造商:

说明:
LED电源 651W 62-155V 4.2A CP 3in1 Dimming

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Power (CP)
4.2 A
62 VDC to 155 VDC
651 W
180 VAC to 528 VAC
With Dimming
1 Output
Desktop
280 mm (11.024 in)
144 mm (5.669 in)
48.5 mm (1.909 in)
Industrial
HVGC-650
IP67
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 4
子类别: Power Supplies
单位重量: 4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HVGC-650 650W恒定功率模式LED驱动器

Mean Well HVGC-650 650W恒定功率模式LED驱动器系列的工作电压范围是180VAC至528VAC, 可提供额定电流范围为2800mA至14000mA的型号。650系列与HVGC-480系列相似,具有可通过电位器调节的恒定功率模式宽输出电压范围。由于无风扇设计,本系列中的所有型号均可在-40°C至90°C温度范围内在自由空气对流条件下运行。这些IP67 LED驱动器采用I类金属外壳设计制成,适用于室内或室外安装。Mean Well HVGC-650 650W电源提供五年质保,支持50,000小时或更长典型使用寿命。

HVG(C) 恒定功率模式LED驱动器

MEAN WELL HVG(C) 恒定功率模式LED驱动器是一系列具有恒定功率模式和宽输出电压范围的LED电源。这些IP67防护等级LED驱动器的典型使用寿命大于50,000小时。HVGC系列电源支持通过电位器调光以及提供适用于LED照明系统的设计灵活性级别的其他功能。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,121.6654 ¥2,121.67
¥2,115.2131 ¥8,460.85