LCM-40KN

MEAN WELL
709-LCM-40KN
LCM-40KN

制造商:

说明:
LED电源 42W 1-100Vdc CC 350-1050mA KNX

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
350 mA to 1.05 A
2 VDC to 100 VDC
42 W
180 VAC to 295 VAC, 220 VDC to 417 VDC
With Dimming
1 Output
Chassis Mount
123.5 mm (4.862 in)
81.5 mm (3.209 in)
23 mm (0.906 in)
Industrial
PFC
LCM-40KN
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 30 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 54
子类别: Power Supplies
单位重量: 240 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LCM-40/60/25KN恒流模式LED驱动器

MEAN WELL LCM-40/60/25KN恒流模式LED驱动器具有±5%电流容差、高达91%的效率以及<0.5mA/240VAC漏电流。这些驱动器支持应急照明 (EL) 和恒流模式输出,并可通过DIP开关选择多个级别。LCM-40/60KN LED驱动器的工作电压范围为180VAC至295VAC,电流范围为350mA至1400mA。MEAN WELL LCM-40/60/25KN恒流模式LED驱动器非常适合用于LED室内照明、LED室外照明、LED面板照明和LED建筑照明。

库存量: 96

库存:
96 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥432.4397 ¥432.44
¥411.9302 ¥2,059.65
¥393.7259 ¥3,937.26
¥384.4599 ¥7,689.20
¥383.8045 ¥20,725.44
¥382.1434 ¥41,271.49
¥382.0643 ¥82,525.89