LCM-60BLE

MEAN WELL
709-LCM-60BLE
LCM-60BLE

制造商:

说明:
LED Drivers Power Supplies 60W 180-295VAC CC 500-1400mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED驱动器电源
RoHS:  
60.3 W
180 VAC to 295 VAC, 254 VAC to 417 VAC
Chassis Mount
123.5 mm (4.862 in)
81.5 mm (3.209 in)
23 mm (0.906 in)
Industrial
LCM-60
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 30 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 54
子类别: Power Supplies
单位重量: 240 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

供货情况

库存:
无库存
生产周期:
最少: 54   倍数: 54
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥894.734 ¥48,315.64
¥826.5837 ¥89,271.04
216 报价