LDD-350LS

MEAN WELL
709-LDD-350LS
LDD-350LS

制造商:

说明:
LED电源 9-32V 2-28Vout 350mA LED Driver SMT style

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
350 mA
2 VDC to 28 VDC
11 W
9 VDC to 32 VDC
Without Dimming
2 Output
SMD/SMT
25.4 mm (1 in)
10.5 mm (0.413 in)
9.3 mm (0.366 in)
Industrial
LDD-L
商标: MEAN WELL
最大工作温度: + 85 C
最小工作温度: - 40 C
封装: Tube
产品类型: LED Power Supplies
工厂包装数量: 19
子类别: Power Supplies
单位重量: 3.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDD LED Drivers

MEAN WELL LDD DC-DC Converters are constant current mode drivers designed for LED applications. These Buck converters feature 9VDC to 36VDC input and 2VDC to 32VDC output (LDD-L) or 9VDC to 56VDC input and 2VDC to 52VDC output (LDD-H). A wide range of output current options are available from 300mA to 1A. The LDD DC-DC Converters from MEAN WELL have an extremely high-efficiency level of 97%. These drivers feature a built-in EMI filter and comply with the EMI lighting requirements of EN55015.

供货情况

库存:
无库存
生产周期:
22 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.7536 ¥43.75