PCD-25-1050B

MEAN WELL
709-PCD25-1050B
PCD-25-1050B

制造商:

说明:
LED电源 25.2W 16-24Vout 1050mA 180-295VAC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
1.05 A
16 VDC to 24 VDC
25.2 W
180 VAC to 295 VAC
With Dimming
1 Output
Chassis Mount
84 mm (3.307 in)
57 mm (2.244 in)
29.5 mm (1.161 in)
Industrial
PFC
PCD-25
IP42
商标: MEAN WELL
产品类型: LED Power Supplies
工厂包装数量: 72
子类别: Power Supplies
单位重量: 190 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PCD系列LED电源

MEAN WELL PCD系列LED电源具有恒流模式,包括16W、25W、40W和60W型号。这些电源提供交流切相调光,并可与前沿和后沿TRIAC调光器配合使用。这些PCD LED驱动器内置有源PFC功能,采用完全隔离的塑料外壳,具有IP42防护等级。由于以上特性,这些PCD驱动器适用于室内LED照明。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
6
预期 2027/1/1
生产周期:
21
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥139.7923 ¥139.79
¥133.1705 ¥665.85
¥127.3849 ¥1,273.85
¥126.4696 ¥2,529.39