PLC-30-48

MEAN WELL
709-PLC30-48
PLC-30-48

制造商:

说明:
LED电源 30.24W 48V 0.63A LED Power Supply

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Current (CC)
630 mA
48 VDC
30 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
160 mm (6.299 in)
46 mm (1.811 in)
30 mm (1.181 in)
Industrial
PSE
PLC-30
商标: MEAN WELL
产品类型: LED Power Supplies
工厂包装数量: 70
子类别: Power Supplies
单位重量: 200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PLC Single Output LED Power Supplies

MEAN WELL PLC Series Single Output LED Power Supplies offer high reliability, universal AC input at full range, built-in active PFC function, cooling by free air convection, and a 2-year warranty. Suitable for LED lighting and moving sign applications, the MEAN WELL PLC  Single Output LED Power Supplies meet worldwide safety regulations for lighting. MEAN WELL designed these UL1310 Class 2 power units with protections for short circuit, overload, over voltage, and over temperature.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥278.9179 ¥278.92

可能的更换

MEAN WELL LPF-25-48
MEAN WELL
LED电源 25.44W 48V 0.53A 90-305Vac LED PS