PLN-45-36

MEAN WELL
709-PLN45-36
PLN-45-36

制造商:

说明:
LED Drivers Power Supplies 45W 36V 1.25A LED PS W/PFC

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED驱动器电源
RoHS:  
Constant Current (CC)
1.25 A
36 VDC
45 W
90 VAC to 295 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
181 mm (7.126 in)
61.5 mm (2.421 in)
35 mm (1.378 in)
Industrial
PSE
PLN-45
IP64
商标: MEAN WELL
开放式框架/封闭式: Enclosed
产品类型: LED Power Supplies
工厂包装数量: 24
子类别: Power Supplies
单位重量: 500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PLN-45 45W Single Output AC/DC LED Power Supplies

MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies with active PFC function are designed for dustproof and waterproof applications. The PLN-45 series is compliant with worldwide safety regulations for lighting and UL1310 Class 2. The PLN-45 series is encased in a fully isolated plastic case with an IP64 rating for indoor or outdoor installations of LED lighting and moving signs. The MEAN WELL PLN-45 Series 45W Single Output AC/DC LED Power Supplies are highly reliable and offer a 2-year warranty.

供货情况

库存:
无库存
生产周期:
22 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥434.9257 ¥434.93

可能的更换

MEAN WELL LPF-40-36
MEAN WELL
LED电源 40.32W 36V 1.12A LED PS W/PFC