SE-200-24

709-SE200-24
SE-200-24

制造商:

说明:
电源 - 机箱安装 211.2W 24V 8.8A

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
MEAN WELL
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
211.2 W
90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC
1 Output
24 VDC
8.8 A
Enclosed
3 kVAC
87 %
Industrial
215 mm
115 mm
50 mm
SE-200
商标: MEAN WELL
合规: UL 60950-1
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 50 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 12
子类别: Power Supplies
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

MEAN WELL SE-200/350 Switching Power Supplies

MEAN WELL SE-200 and SE-350 Switching Power Supplies are designed as economical, upgraded replacements for Mean Well's S-210 and S-320 series. Both SE-200 and SE-350 series are RoHS compliant. They offer 300VAC input surge immunity for 5 seconds. SE-200 Power Supplies feature a fan-less design and the SE-350 series is equipped with a long life DC fan. The MEAN WELL series offers protection for short circuit, overload, over voltage, and over temperature.

供货情况

库存:

可能的更换

MEAN WELL LRS-200-24
MEAN WELL
电源 - 机箱安装 211.2W 24V 8.8A 115Vac or 230Vac