XLG-240-M-AB

MEAN WELL
709-XLG-240-M-AB
XLG-240-M-AB

制造商:

说明:
LED电源 240W O/P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Power (CP)
1.4 A
186 VDC
239.4 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
PFC
IP67
商标: MEAN WELL
最大工作温度: + 90 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 16
子类别: Power Supplies
零件号别名: XLG-240-M-AB-PH
单位重量: 1.103 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLG-240 240W交流/直流LED驱动器

MEAN WELL XLG-240交流/直流LED驱动器是240W驱动器,具有恒定功率模式。MEAN WELL XLG-240的工作电压范围为100VAC至305VAC,提供额定电流从700mA到6.66A不等的型号。空气对流条件下,XLG-240可采用无风扇设计,且在-40°C至+90°C的外壳温度范围实现高达93%的效率。金属外壳和IP67防护等级使得该系列产品适合用于室内和室外应用。

XLG LED驱动器

MEAN WELL XLG LED驱动器是经济型驱动器,外形紧凑,效率高达94.5%。这些驱动器包括3合1调光(调光至关闭)型号,以及通过电位器功能实现的可调节输出型号。这些LED驱动器采用金属外壳设计,并配有功能性接地。XLG LED驱动器还具有IP67防护等级,因此非常适合用于室内外安装。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

库存量: 10

库存:
10 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥378.8438 ¥378.84
¥375.7815 ¥1,878.91