XLN-40-H-DA2

MEAN WELL
709-XLN-40-H-DA2
XLN-40-H-DA2

制造商:

说明:
LED电源 40W 100-305Vac 9-54V 0.6-1.4A CP DALI-2 Dimming Wiring Cable IP67

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MEAN WELL
产品种类: LED电源
RoHS:  
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
114 mm (4.488 in)
44 mm (1.732 in)
32 mm (1.26 in)
Industrial
XLN-40-DA2
商标: MEAN WELL
尺寸: 114 mm x 44 mm x 32 mm
最大工作温度: + 90 C
最小工作温度: - 25 C
开放式框架/封闭式: Enclosed
产品: LED Power Supplies
产品类型: LED Power Supplies
工厂包装数量: 40
子类别: Power Supplies
单位重量: 311 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

XLN和XLC LED电源

MEAN WELL XLN和XLC LED电源是双绝缘塑料外壳LED驱动器,额度功率有25W、40W和60W可供选择。这些器件含有独立的接线输出设计和符合IP67防水标准的全封装设计。这些电源采用端子块输出设计,具有独立或内置机制选项。这些LED电源提供多种电流选项,输出电流可通过DIP开关或NFC检测方法进行调节。两个系列均提供各种调光功能选项,如3合1、DALI-2、KNX、Casambi和Matter。其他特性包括0.1%的最小调光亮度、< 0.5W的待机功耗,以及110VAC 至305VAC 输入范围。MEAN WELL XLN和XLC电源符合 IEEE 1789和ErP无频闪标准,并符合UL 8750 2级/P级电源设备标准,因此非常适合用于各种照明应用。

库存量: 16

库存:
16 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥220.0223 ¥220.02
¥209.276 ¥1,046.38
¥200.1682 ¥2,001.68
¥198.5184 ¥3,970.37