SMP-2A31-8PT

MEDER electronic
876-SMP-2A31-8PT
SMP-2A31-8PT

制造商:

说明:
固态继电器-PCB安装 2 Form A 350V AC/DC 100mA, 4-SMD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Standex Electronics
产品种类: 固态继电器-PCB安装
RoHS:  
Tube
PCB Mount
100 mA
350 VAC, 350 VDC
2 Form A (DPST-NO)
1 VDC to 1.5 VDC
SOP-8
Photo MOSFET
50 mA
- 40 C
+ 85 C
9.4 mm (0.37 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
SMP-31
商标: MEDER electronic
导通电阻—最大值: 24 Ohms
Pd-功率耗散: 500 mW
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 50
子类别: Relays
端接类型: SMD/SMT
零件号别名: 5521318310
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541490000
USHTS:
8536410020
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMP Photo MOSFET Relays

MEDER electronic SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

库存量: 16

库存:
16 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
数量大于16的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥40.6913 ¥40.69
¥36.3069 ¥363.07
¥34.6571 ¥866.43
¥33.4141 ¥1,670.71
¥32.092 ¥3,209.20
¥30.6908 ¥7,672.70
¥29.6173 ¥14,808.65
¥28.6229 ¥28,622.90
¥25.3911 ¥63,477.75